RS Better World

Schneider Electric PrismaSeT G Series Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 780 mm x 780 mm x 300mm

Subtotal (1 unit)*

$444.79

(exc. GST)

$489.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$444.79

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1234
Mfr. Part No.:
LVS08185
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Door

Accessory Type

Door

Length

780mm

For Use With

PrismaSeT PrismaSeT P Cubicle Duct

Width

300mm

Material

Steel

Height

780mm

Colour

White

IP Rating

IP43, IP30

Mounting plate type

Plain

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2, IEC 61439-1

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Plain type door designed for ducts. It comes in a white color and offers a high level of protection with IP degree ratings. The door is reversible and is equipped with two locks, making it suitable for various applications.

Features a plain type door compatible with PrismaSeT G ducts

Comes with a keylock and handle for added security

IP degree of protection ranging from IP30 to IP43

Reversible door with a wide opening angle of 130°

Made of high quality materials for durability

Sustainable Green Premium product with Pro active RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy