RS Better World
Schneider Electric PrismaSeT G Series Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 250
- RS Stock No.:
- 288-1576
- Mfr. Part No.:
- LVS03050
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$137.40
(exc. GST)
$151.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1576
- Mfr. Part No.:
- LVS03050
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 300mm | |
| For Use With | PrismaSeT G Enclosure, PrismaSeT P Cubicle | |
| Width | 250mm | |
| Material | Steel | |
| Height | 250mm | |
| Colour | White | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 300mm | ||
For Use With PrismaSeT G Enclosure, PrismaSeT P Cubicle | ||
Width 250mm | ||
Material Steel | ||
Height 250mm | ||
Colour White | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Mounting plate designed for PrismaSeT G range of products. With a width of 600mm, it provides a secure and convenient solution for installing electrical components. This mounting plate is made from sheet steel and has undergone electrophoresis treatment and hot-polymerised polyester epoxy powder protective treatment, ensuring durability and resistance to corrosion.
Vertical fixed toggle installation for secure mounting
Width of 600mm for convenient installation
Made from sheet steel for durability
Green premium product with no toxic heavy metals
Halogen free plastic parts for environmental sustainability
RS Better World
- RS Stock No. 2881578
- Mfr. Part No. LVS03070
Each
$235.68
RS Better World
- RS Stock No. 2880733
- Mfr. Part No. LVS04223
Each
$355.85
RS Better World
- RS Stock No. 2881664
- Mfr. Part No. LVS03452
Each
$239.80
RS Better World
- RS Stock No. 2881667
- Mfr. Part No. LVS03454
Each
$239.82
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure
- Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure 300
- Schneider Electric PrismaSeT G Series Plastic Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 150
- Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 200
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 300 mm x 300












