RS Better World

Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure 500

Subtotal (1 unit)*

$335.06

(exc. GST)

$368.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$335.06

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1668
Mfr. Part No.:
LVS03457
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Plate

Accessory Type

Mounting Plate

Length

500mm

For Use With

PrismaSeT P Cubicle, PrismaSeT G Enclosure

Width

650mm

Material

Steel

Height

500mm

Colour

White

Series

PrismaSeT P

Standards/Approvals

IEC 61439-2

Hazardous Area Certification

No

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
IT
The Schneider Electric Mounting plate designed for NSX/INS/INV 630 3P/4P horizontal source changeover motor mechanisms. It is constructed with high quality sheet steel and features electrophoresis treatment with a hot-polymerised polyester epoxy powder surface finish in textured matt white colour. This product is IEC 61439-2 and ASTA certified, ensuring reliable performance and safety standards.

Accessory mounting plate for PrismaSeT P range of cubicles

Measures 650mm in width and 500mm in height for easy integration

Weighs only 2.82kg and making it lightweight and easy to handle

Each
$157.19
Each
$456.17
Each
$231.87

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy