Schneider Electric NSY Series Polycarbonate Magnetic Lamp for Use with Spacial, Thalassa 63 mm x 372 mm x 40mm
- RS Stock No.:
- 288-2158
- Mfr. Part No.:
- NSYLAMLDB
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$203.33
(exc. GST)
$223.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.33 |
*price indicative
- RS Stock No.:
- 288-2158
- Mfr. Part No.:
- NSYLAMLDB
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Magnetic Lamp | |
| Product Type | Enclosure Accessory | |
| Length | 372mm | |
| For Use With | Spacial, Thalassa | |
| Width | 40mm | |
| Material | Polycarbonate | |
| Height | 63mm | |
| Colour | Black | |
| IP Rating | IP20 | |
| Series | NSY | |
| Standards/Approvals | UL 94, EN 55015, IEC 60598, RoHS, UL 1598, UL 508 A, UL 8750 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Magnetic Lamp | ||
Product Type Enclosure Accessory | ||
Length 372mm | ||
For Use With Spacial, Thalassa | ||
Width 40mm | ||
Material Polycarbonate | ||
Height 63mm | ||
Colour Black | ||
IP Rating IP20 | ||
Series NSY | ||
Standards/Approvals UL 94, EN 55015, IEC 60598, RoHS, UL 1598, UL 508 A, UL 8750 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Schneider Electric LED lamp is a versatile lighting accessory suitable for a range of applications. With a power factor of 0.9 and a luminous flux of 950 lm, this lamp provides bright and efficient lighting. Its long service life of 25000 hours ensures durability and reliability. The lamp is designed for easy installation with various mounting options available.
Powerful 10W LED lamp with socket British, suitable for 230V AC
Integral LED bulb base and built in switch for convenient control
IP20 degree of protection and Class I electrical insulation for safety
DIN rail mounting support and multiple fixing modes for flexible installation
Green Premium product with toxic heavy metal and mercury free design for environmental sustainability
Compliant with UL, IEC, and EN standards for quality assurance
Related links
- Schneider Electric PanelSeT Series Polycarbonate Magnetic Lamp for Use with Thalassa, Spacial 63 mm x 372 mm x 40mm
- Schneider Electric PanelSeT Series Polycarbonate Lighting Kit for Use with Lighting and Power Sockets x 372 mm x 40mm
- Schneider Electric PanelSeT Series Polycarbonate Cover for Use with Thalassa PLS x 540 mm x 540mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 164 mm x 121 mm x 87 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 116 mm x 74 mm x 62 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 116 mm x 116 mm x 62 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 341 mm x 291 mm x 168 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 192 mm x 121 mm x 87 mm
