RS Better World

Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 300

Subtotal (1 unit)*

$310.71

(exc. GST)

$341.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$310.71

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1675
Mfr. Part No.:
LVS03482
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Mounting Plate

Product Type

Mounting Plate

Length

300mm

For Use With

PrismaSeT G Enclosure, PrismaSeT P Cubicle

Width

650mm

Material

Steel

Height

300mm

Colour

White

Series

PrismaSeT P

Standards/Approvals

IEC 61439-2

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
IN
The Schneider Electric The Schneider Mounting plate designed for the PrismaSeT P range of products. With a width of 650mm, it is compatible with PrismaSeT P cubicles and offers easy installation. This mounting plate is an accessory for the PrismaSeT range and provides a vertical fixed option for the NS 1600A system. It is made of sheet steel and features an electrophoresis treatment and a hot-polymerised polyester epoxy powder protective treatment, ensuring durability and longevity.

Mounting plate for PrismaSeT P range

Accessory for the PrismaSeT range

Compatible with NS 1600A system

Made of sheet steel for durability

Matt and textured surface finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy