RS Better World

Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure 300

Subtotal (1 unit)*

$368.56

(exc. GST)

$405.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$368.56

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1679
Mfr. Part No.:
LVS03572
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Mounting Plate

Product Type

Mounting Plate

Length

300mm

For Use With

PrismaSeT P Cubicle, PrismaSeT G Enclosure

Width

575mm

Material

Steel

Height

300mm

Colour

Natural

Mounting plate type

Slotted

Series

PrismaSeT P

Standards/Approvals

IEC 61439-2

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
IN
The Schneider Electric Mounting plate, suitable for Universal enclosure 6M with a width of 400mm or 650mm, is a necessary accessory for the PrismaSeT P range. Made of galvanized steel, this slotted mounting plate is designed to accommodate devices such as Altistart: ATS01N and PowerLogic: CM4000. It meets the standards of IEC 61439-2 and is ASTA certified, ensuring high quality performance and durability.

Compatible with PrismaSeT P range of products

Galvanized steel construction for durability

Meets IEC 61439 2 standards and ASTA certified

Slotted type mounting plate for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy