Schneider Electric NSY Series Polycarbonate Magnetic Lamp for Use with Thalassa, Spacial 63 mm x 372 mm x 40mm

Subtotal (1 unit)*

$178.43

(exc. GST)

$196.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.43

*price indicative

RS Stock No.:
288-2159
Mfr. Part No.:
NSYLAMLDS
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Magnetic Lamp

Length

372mm

For Use With

Thalassa, Spacial

Width

40mm

Material

Polycarbonate

Height

63mm

Colour

Black

IP Rating

IP20

Series

NSY

Standards/Approvals

UL 1598, UL 94, UL 8750, UL 508 A, IEC 60598, EN 55015

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Schneider Electric multi-fixing LED lamp with socket Schuko is a versatile 10W lamp suitable for a variety of lighting applications. With a power factor of 0.9 and luminous flux of 950 lm, this lamp offers efficient illumination with a long service life of 25000 hours.

Integrated LED bulb with 10W rated wattage for energy efficient lighting

Built in switch for convenient control of illumination

Durable metal parts and PC material construction for reliability

Easy installation with mounting support options like bracket, DIN rail, and clip in mode

IP20 protection, Class I electrical insulation, and EMC immunity for safe operation

Compliance with standards like UL, IEC, and EN for quality assurance

Toxic heavy metal and mercury free design for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy