RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 84A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-144
- Mfr. Part No.:
- 3RV2341-4RC10
- Brand:
- Siemens
Subtotal (1 unit)*
$1,216.32
(exc. GST)
$1,337.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,216.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-144
- Mfr. Part No.:
- 3RV2341-4RC10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 84A | |
| Voltage | 20V | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Length | 176mm | |
| Width | 70mm | |
| Depth | 165mm | |
| Standards/Approvals | CCC, CE, EAC, UKCA, UL | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Electronic Circuit Breaker | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 84A | ||
Voltage 20V | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Length 176mm | ||
Width 70mm | ||
Depth 165mm | ||
Standards/Approvals CCC, CE, EAC, UKCA, UL | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is expertly designed for starter combination applications, ensuring optimal performance and reliability. With its advanced technology, it supports environments with rated currents of up to 84 A, catering to diverse industrial needs. The product boasts a robust construction, allowing for mechanical service life of up to 25, 000 operating cycles, making it an excellent choice for businesses seeking efficiency and durability. Featuring an impressive short-circuit breaking capacity, it offers peace of mind in safeguarding connected electrical components. This circuit breaker is also equipped with versatile mounting options, simplifying installation without compromising on safety standards.
25, 000-cycle mechanical service life for reliability
Robust short-circuit breaking capacities for protection
Versatile mounting options for easy installation
Broad temperature range for varied conditions
Low power losses at rated currents
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 84A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 80A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 40A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 50A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.4A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V DIN Rail Type A
