RS Better World

Festo ELGA, 8041821 Ball Screw Assembly, 500mm/s, 600 mm

Subtotal (1 unit)*

$5,975.41

(exc. GST)

$6,572.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,975.41

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
281-0464
Mfr. Part No.:
ELGA-BS-KF-70-600-0H-10P-ML
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Ball Screw Assembly

Stroke Length

600mm

Maximum Speed

500mm/s

Series

ELGA

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Better World Product

Yes

Better World Claim

Repairable by the End User

Model Number

8041821

COO (Country of Origin):
DE

Festo ELGA Series Micro Linear Actuator, 600mm Maximum Stroke Length, 500mm/s Maximum Speed - ELGA-BS-KF-70-600-0H-10P-ML, Numeric Part Number: 8041821


This micro linear actuator is a versatile stepper motor linear actuator designed to enhance precision in automation tasks. With a maximum stroke length of 600mm, it delivers high-speed operation, reaching up to 500mm/s with no load. Ideal for various applications in the industrial automation sector, this actuator is built to last with a duty cycle of 100% and an IP rating of IP40, ensuring reliable performance in numerous environments.

Features & Benefits


• Stepper motor technology allows for accurate positioning and repeatability
• Achieves high speeds to enhance operational efficiency
• 600mm stroke length accommodates a wide range of applications
• Compatible with servo motor solutions for diverse integration needs

Applications


• Suitable for precise positioning tasks in assembly lines
• Used with pick-and-place robots for efficient material handling
• Ideal for automation in packaging machinery
• Applied in CNC machines for accurate linear motion
• Utilised in lab automation for repetitive tasks

How does the actuator maintain performance during continuous use?


The actuator is designed with a 100% duty cycle, enabling it to operate continuously without the risk of overheating, making it suitable for demanding automation environments.

What are the implications of the IP40 rating for its operation?


The IP40 rating indicates the actuator is protected against solid foreign objects larger than 1mm, ensuring reliable function in standard industrial conditions while preventing the ingress of dust.

In what scenarios would the high-speed capability be particularly beneficial?


The high-speed capability is particularly advantageous in time-sensitive processes, such as packaging and assembly, where Rapid movement can significantly improve throughput and efficiency.

How does the design accommodate integration with other systems?


The micro linear actuator’s compatibility with servo motor solutions allows it to be easily integrated with existing automation systems, facilitating seamless workflow enhancement in various applications.

What types of mechanical setups can this actuator be employed in?


This actuator can be effectively employed in systems requiring linear motion, such as robotic arms, conveyor systems, and any machinery needing accurate positioning and motion control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy