RS Better World
Festo EGC, 3013544 Ball Screw Assembly, 1m/s, 600 mm
- RS Stock No.:
- 203-9591
- Distrelec Article No.:
- 301-70-264
- Mfr. Part No.:
- EGC-80-600-BS-20P-KF-0H-ML-GK
- Brand:
- Festo
Subtotal (1 unit)*
$5,086.64
(exc. GST)
$5,595.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,086.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-9591
- Distrelec Article No.:
- 301-70-264
- Mfr. Part No.:
- EGC-80-600-BS-20P-KF-0H-ML-GK
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Screw Assembly | |
| Stroke Length | 600mm | |
| Maximum Speed | 1m/s | |
| Series | EGC | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Model Number | 3013544 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Screw Assembly | ||
Stroke Length 600mm | ||
Maximum Speed 1m/s | ||
Series EGC | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Model Number 3013544 | ||
- COO (Country of Origin):
- DE
Festo EGC Series Electric Linear Actuator, 600mm Maximum Stroke Length, 1000mm/s Maximum Speed - EGC-80-600-BS-20P-KF-0H-ML-GK, Numeric Part Number: 3013544
This electric linear actuator is a screw-driven linear actuator designed for efficiency and precision in automation tasks. With a maximum stroke length of 600mm, it is Ideal for applications requiring reliable motion control. The actuator operates at a maximum speed of 1000mm/s, powered by Advanced servo or stepper motor technology, ensuring high performance with a duty cycle of 100%. It is specially rated to IP40, offering protection against solid objects greater than 1mm, making it suitable for industrial automation environments.
Features & Benefits
• High-speed operation facilitates Rapid movement in various usage
• Screw-driven mechanism ensures precise positioning and control
• Designed for a 100% duty cycle, allowing continuous operation
• EGC series functionality supports a range of automation needs
• Screw-driven mechanism ensures precise positioning and control
• Designed for a 100% duty cycle, allowing continuous operation
• EGC series functionality supports a range of automation needs
Applications
• Utilised in robotics for precise movement tasks
• Integrated into conveyor systems for material handling
• Suitable for packaging machines requiring linear motion
• Applied in woodworking for automated cutting and shaping tools
• Used in manufacturing equipment for position control
• Integrated into conveyor systems for material handling
• Suitable for packaging machines requiring linear motion
• Applied in woodworking for automated cutting and shaping tools
• Used in manufacturing equipment for position control
How does the actuator maintain performance at high speeds?
The actuator utilises Advanced motor technology to ensure optimal torque and speed control, allowing it to operate at a maximum velocity of 1000mm/s without compromising performance.
What is the significance of the IP40 rating?
The IP40 rating indicates that the actuator is protected against solid particles larger than 1mm, ensuring its reliability and longevity in environments where dust may be present.
What types of motors can be used with it?
It is compatible with both servo and stepper motors, providing flexibility in how motion control is implemented depending on the specific requirements of the application.
In what environments is this actuator best used?
This actuator is best suited for industrial automation contexts where precision, reliability, and speed are essential, such as in manufacturing, robotics, and packaging systems.
