Festo ELGA-BS, 8041825 Ball Screw Assembly, 500mm/s, 400 mm

Subtotal (1 unit)*

$5,695.13

(exc. GST)

$6,264.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,695.13

*price indicative

RS Stock No.:
281-1059
Mfr. Part No.:
ELGA-BS-KF-80-400-0H-10P-ML
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Ball Screw Assembly

Stroke Length

400mm

Maximum Speed

500mm/s

Series

ELGA-BS

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

8041825

COO (Country of Origin):
DE

Festo ELGA-BS Series Electric Linear Actuator, 500mm/s Maximum Speed, 400mm Maximum Stroke Length - ELGA-BS-KF-80-400-0H-10P-ML, Numeric Part Number: 8041825


This electric linear actuator is a screw-driven linear actuator designed for various applications in automation and industrial settings. With a maximum stroke length of 400mm, it achieves no-load speeds of up to 500mm/s, enhancing efficiency in tasks that require precision movement. Its robust construction is further complemented by an IP40 rating, ensuring protection against solid objects larger than 1mm.

Features & Benefits


• High-speed performance with a no-load speed of 500mm/s
• 400mm stroke length for versatile operational range
• Compact design optimises space usage in machinery setups

Applications


• Used for precise positioning in robotic arms
• Utilised in conveyor systems for accurate material handling
• Integrated in assembly lines for automated tasks
• Effective in test equipment for controlled movements

How does the actuator perform in continuous operation?


The actuator supports a 100% duty cycle, allowing it to run continuously without risk of overheating, making it Ideal for high-demand applications.

What types of motors can be employed with this actuator?


It can function effectively with both servo and stepper motors, providing flexibility in various setups, catering to different control requirements.

What environmental factors can affect the actuator's performance?


With an IP40 rating, it can operate effectively in environments where solid contaminants are present, although it is not suitable for wet or corrosive conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy