Festo ELGA, 8041841 Ball Screw Assembly, 600mm/s, 600 mm
- RS Stock No.:
- 281-0456
- Mfr. Part No.:
- ELGA-BS-KF-120-600-0H-10P-ML
- Brand:
- Festo
Subtotal (1 unit)*
$8,624.90
(exc. GST)
$9,487.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,624.90 |
*price indicative
- RS Stock No.:
- 281-0456
- Mfr. Part No.:
- ELGA-BS-KF-120-600-0H-10P-ML
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Screw Assembly | |
| Stroke Length | 600mm | |
| Maximum Speed | 600mm/s | |
| Series | ELGA | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8041841 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Screw Assembly | ||
Stroke Length 600mm | ||
Maximum Speed 600mm/s | ||
Series ELGA | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8041841 | ||
- COO (Country of Origin):
- DE
Festo ELGA Series Electric Linear Actuator, 600mm Maximum Stroke Length, 6890N Maximum Load - ELGA-BS-KF-120-600-0H-10P-ML, Numeric Part Number: 8041841
This electric linear actuator is a high-performance screw-driven actuator designed for various industrial applications. With a substantial maximum stroke length of 600mm and a load capacity of up to 6890 N, this actuator excels in providing reliable and efficient linear motion. It operates with Advanced motor technologies, including servo motor and stepper motor, making it suitable for precise positioning and control.
Features & Benefits
• High load capacity allows for handling substantial weights
• Achieves speeds of up to 600mm/s for Rapid movement
• Screw-driven design ensures smooth linear motion
• 100% duty cycle supports continuous operation without overheating
• Versatile motor technology adapts to various control systems
• Achieves speeds of up to 600mm/s for Rapid movement
• Screw-driven design ensures smooth linear motion
• 100% duty cycle supports continuous operation without overheating
• Versatile motor technology adapts to various control systems
Applications
• Used for automation in manufacturing processes
• Suitable for robotics and material handling systems
• Utilised in assembly lines for precise positioning
• Effective in laboratory automation and testing equipment
• Ideal for custom machinery requiring linear movement
• Suitable for robotics and material handling systems
• Utilised in assembly lines for precise positioning
• Effective in laboratory automation and testing equipment
• Ideal for custom machinery requiring linear movement
How does the actuator ensure precision in its operations?
The actuator incorporates Advanced motor technology, allowing for precise control of position and speed. This enables accurate movements, essential for applications requiring EXACT positioning in automation and robotics.
What benefits does the actuator's IP40 rating provide?
The IP40 rating indicates protection against dust ingress, ensuring reliable operation in environments where dust and particles are a concern. This enhances longevity and reduces maintenance needs.
Can this actuator be integrated into existing systems?
Yes, its versatile design and compatibility with various motor technologies allow it to be seamlessly integrated into existing automation and control systems, enhancing functionality without extensive modifications.
What type of maintenance is required for optimal performance?
Regular checks for dust and debris, along with ensuring electrical connections remain secure, are sufficient for maintaining optimal performance. Its also advisable to monitor for any unusual sounds during operation.
What load conditions can this actuator effectively handle?
The actuator is designed to handle loads up to 6890 N, making it suitable for demanding applications where heavy materials must be moved or positioned accurately and reliably.
