Festo ELGA-BS, 8041817 Electrical Linear Actuator, 500mm/s, 200 mm

Subtotal (1 unit)*

$5,189.98

(exc. GST)

$5,708.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,189.98

*price indicative

RS Stock No.:
203-9561
Mfr. Part No.:
ELGA-BS-KF-70-200-0H-10P-ML
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

200mm

Maximum Speed

500mm/s

Series

ELGA-BS

Motor Technology

Servo Motor, Stepper Motor

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

8041817

COO (Country of Origin):
DE
The Festo spindle axis ELGA-BS-KF-70-200-0H-10P-ML With recirculating ball bearing guide. It has flexible motor mounting

Working stroke=200 mm

Size=70

Stroke reserve=0 mm

Spindle diameter=12 mm

Spindle pitch=10 mm/U

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy