RS Better World

Festo ELGA, 8041836 Micro Linear Actuator, 600mm/s, 500 mm

Subtotal (1 unit)*

$7,047.88

(exc. GST)

$7,752.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,047.88

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
281-0444
Mfr. Part No.:
ELGA-BS-KF-120-100-0H-10P-ML
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Micro Linear Actuator

Stroke Length

500mm

Maximum Speed

600mm/s

Series

ELGA

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Better World Claim

Repairable by the End User

Better World Product

Yes

Model Number

8041836

COO (Country of Origin):
DE
The Festo Spindle axes has stainless steel cover strip with magnetic seal provides basic protection for guide and spindle. This also makes it possible to reduce particulate emissions for use in clean environments. The optional magnetic reversal in the sli

Internal guide and ball screw

Precision guide rail with high load capacity

Space saving position sensing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy