Festo ELGA-BS, 8041818 Ball Screw Assembly, 500mm/s, 300 mm

Subtotal (1 unit)*

$5,246.69

(exc. GST)

$5,771.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,246.69

*price indicative

RS Stock No.:
281-0460
Mfr. Part No.:
ELGA-BS-KF-70-300-0H-10P-ML
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Ball Screw Assembly

Stroke Length

300mm

Maximum Speed

500mm/s

Series

ELGA-BS

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

8041818

COO (Country of Origin):
DE

Festo ELGA-BS Series Electric Linear Actuator, 300mm Maximum Stroke Length, 500mm/s Maximum Speed - ELGA-BS-KF-70-300-0H-10P-ML, Numeric Part Number: 8041818


This electric linear actuator is a robust screw-driven linear actuator designed for precise movement in various applications. With a maximum stroke length of 300mm, it excels in environments demanding high-speed operation, reaching up to 500mm/s under no load conditions. Its IP40 rating ensures protection against solid objects, making it suitable for diverse industrial automation needs.

Features & Benefits


• High-speed performance of up to 500mm/s enhances operational efficiency
• Screw-driven technology provides accurate movement control
• 100% duty cycle supports continuous operation for demanding tasks
• Designed for compatibility with various industrial automation systems

Applications


• Used with robotics for enhanced movement
• Ideal for automated production lines requiring precise control
• Utilised in material handling systems for efficient transport
• Suitable for packaging machinery where speed and accuracy are critical

What types of motors are available for this actuator?


The actuator can be equipped with either a servo motor or a stepper motor, allowing for tailored performance depending on specific application requirements.

How does the IP40 rating benefit this actuator?


The IP40 rating protects the actuator from solid foreign objects, ensuring reliable performance in environments where dust may be present, thus extending the actuator's lifespan.

What industries can benefit from using this actuator?


This actuator is suitable for the automation, electronics, electrical, and mechanical industries, enhancing systems that require precise linear movement and speed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy