Festo ELGA, 8041827 Electrical Linear Actuator, 500mm/s, 600 mm
- RS Stock No.:
- 281-1063
- Mfr. Part No.:
- ELGA-BS-KF-80-600-0H-10P-ML
- Brand:
- Festo
Subtotal (1 unit)*
$6,121.92
(exc. GST)
$6,734.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,121.92 |
*price indicative
- RS Stock No.:
- 281-1063
- Mfr. Part No.:
- ELGA-BS-KF-80-600-0H-10P-ML
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 600mm | |
| Maximum Speed | 500mm/s | |
| Series | ELGA | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8041827 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 600mm | ||
Maximum Speed 500mm/s | ||
Series ELGA | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8041827 | ||
- COO (Country of Origin):
- DE
Festo ELGA Series Electric Linear Actuator, IP40, 1 Duty Cycle - ELGA-BS-KF-80-600-0H-10P-ML, Numeric Part Number:8041827
This electric linear actuator is engineered for precision motion control in a variety of industrial applications. With a stroke length of 600mm and a load capacity of 3050N, it delivers consistent performance. Its screw-driven mechanism facilitates smooth operation, making it suitable for high load handling and rapid actuation.
Features & Benefits
• Maximum speed of 1500mm/s for efficient operation
• Incremental measuring system for precise positioning
• Repetition accuracy of ±0.02mm for enhanced control
• Handles heavy loads up to 3050N effortlessly
• Compatible with both stepper and servo motors for versatile applications
• Constructed from anodised aluminium for durability and strength
Applications
• Robotic automation for precise positioning
• Conveying systems requiring robust support
• Assembly lines needing repetitive movement
• Testing and measurement apparatus
• CNC machinery for enhanced linear motion
What is the recommended ambient temperature range for operation?
The device operates efficiently within an ambient temperature range of -10°C to 60°C.
Can this actuator be mounted in various positions?
Yes, the design allows for multiple mounting positions to accommodate different setups.
What type of motor is compatible with the actuator?
It can be operated using both stepper and servo motors, providing flexibility in configuration.
How does this linear actuator ensure precision in operations?
It features an incremental measuring system along with substantial repetition accuracy for precise control.
What is the maximum acceleration this actuator can achieve?
The actuator can handle a maximum acceleration of 15m/s², allowing for dynamic movements.
