Festo ELGA-BS, 8041819 Electrical Linear Actuator, 500mm/s, 400 mm
- RS Stock No.:
- 281-0462
- Mfr. Part No.:
- ELGA-BS-KF-70-400-0H-10P-ML
- Brand:
- Festo
Subtotal (1 unit)*
$5,489.59
(exc. GST)
$6,038.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,489.59 |
*price indicative
- RS Stock No.:
- 281-0462
- Mfr. Part No.:
- ELGA-BS-KF-70-400-0H-10P-ML
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 500mm/s | |
| Series | ELGA-BS | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8041819 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 500mm/s | ||
Series ELGA-BS | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8041819 | ||
- COO (Country of Origin):
- DE
Festo ELGA-BS Series Electrical Linear Actuator, 400mm Stroke Length, 100% Duty Cycle - ELGA-BS-KF-70-400-0H-10P-ML, Numeric Part Number:8041819
This electrical linear actuator provides precise linear motion for industrial automation and mechatronic systems. It is designed for continuous operation and integrates with controlled motor drives to convert rotary input into reliable linear output for positioning and transfer tasks within production and laboratory environments.
Features and Benefits:
• 100% duty cycle enabling continuous long-term operation
• Ball bearing guide offering reduced friction and smooth travel
• 400mm stroke delivering extended linear travel for tasks
• 500mm/s maximum speed supporting high-throughput applications
• Servo and stepper motor compatibility allowing flexible drive selection
• IP40 enclosure suitable for controlled indoor automation environments
• Ball bearing guide offering reduced friction and smooth travel
• 400mm stroke delivering extended linear travel for tasks
• 500mm/s maximum speed supporting high-throughput applications
• Servo and stepper motor compatibility allowing flexible drive selection
• IP40 enclosure suitable for controlled indoor automation environments
Applications
• Suitable for pick-and-place machines requiring sustained operation
• Ideal for conveyor positioning in assembly lines
• Used for precision linear indexing in electronics manufacturing
• Can be used for actuation in test rigs operating at elevated temperatures
• Used with motion controllers for automated laboratory equipment
• Ideal for conveyor positioning in assembly lines
• Used for precision linear indexing in electronics manufacturing
• Can be used for actuation in test rigs operating at elevated temperatures
• Used with motion controllers for automated laboratory equipment
What thermal limits should be observed during operation?
The actuator must operate below a maximum temperature of 60°C to maintain component integrity and performance.
Which bearing arrangement ensures linear accuracy?
A ball bearing guide provides consistent rolling contact to reduce lateral play and improve repeatable positioning.
Can different motor types be fitted to match control systems?
Yes, the unit accepts both servo and stepper motor technologies to suit closed-loop or open-loop control strategies.
Is the unit appropriate for harsh outdoor installations?
The IP40 rating indicates protection against solid objects greater than 1mm but not against water, so it is intended for indoor, controlled environments.
How does the actuator align with environmental material restrictions?
It conforms to RoHS requirements, restricting certain hazardous substances in component materials.
