Eaton xComfort Eaton xComfort KLV LV Distribution Board, Polystyrene (Plastic) Sheet Steel, 1 Way
- RS Stock No.:
- 261-627
- Mfr. Part No.:
- 302447 KLV-60HWP-W-HY24-F
- Brand:
- Eaton
Subtotal (1 unit)*
$1,026.69
(exc. GST)
$1,129.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,026.69 |
*price indicative
- RS Stock No.:
- 261-627
- Mfr. Part No.:
- 302447 KLV-60HWP-W-HY24-F
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 1 | |
| Product Type | Distribution Board | |
| Range | xComfort | |
| Colour | White | |
| Series | Eaton xComfort KLV LV | |
| Mount Type | DIN Rail | |
| Supply Voltage | 400V ac | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| External Width | 360mm | |
| External Height | 840mm | |
| Material | Polystyrene (Plastic) Sheet Steel | |
| Standards/Approvals | RoHS Certifications IEC/EN 60670-24 (PD) IEC/EN 62208 | |
| Number of Rows | 5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 1 | ||
Product Type Distribution Board | ||
Range xComfort | ||
Colour White | ||
Series Eaton xComfort KLV LV | ||
Mount Type DIN Rail | ||
Supply Voltage 400V ac | ||
External Depth 100mm | ||
IP Rating IP30 | ||
External Width 360mm | ||
External Height 840mm | ||
Material Polystyrene (Plastic) Sheet Steel | ||
Standards/Approvals RoHS Certifications IEC/EN 60670-24 (PD) IEC/EN 62208 | ||
Number of Rows 5 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Distribution Board is engineered for optimal performance in hybrid applications, showcasing a sophisticated design that merges functionality with elegance. Its robust construction includes a flat sheet steel door for enhanced security and aesthetics, affirming its suitability for modern indoor environments. This distribution board operates with 5 rows and can accommodate 24 modular units, making it a versatile choice for various electrical installations. With advanced features like Wi-Fi connectivity and an intelligent mounting system, this product streamlines the installation process and ensures ease of use in both commercial and residential settings.
Conforms to international standards ensuring reliable and safe usage
Offers a selection of modular spaces to accommodate an extensive range of devices
Built to withstand mechanical impacts enhancing its resilience in demanding environments
Lightweight design facilitates easier handling and installation
- RS Stock No. 0261623
- Mfr. Part No. 302430 KLV-60UPS-HY24-F
Each
$879.36
- RS Stock No. 0261631
- Mfr. Part No. 302454 KLV-60UPP-W-HY36-F
Each
$1,026.69
- RS Stock No. 0262269
- Mfr. Part No. 302458 KLV-60UPS-W-HY36-F
Each
$1,026.69
- RS Stock No. 0262803
- Mfr. Part No. 302437 KLV-60UPP-HY36-F
Each
$937.80
Related links
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 2 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 24 Way
- Eaton xComfort Distribution Board 2 Way











