Eaton xComfort Eaton xComfort KLV LV Distribution Board, Polystyrene Plastic, Steel, Powder Coated

Subtotal (1 unit)*

$746.05

(exc. GST)

$820.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$746.05

*price indicative

RS Stock No.:
262-424
Mfr. Part No.:
302412 KLV-60HWP-F
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

xComfort

Mount Type

Wall, DIN Rail

Colour

White

Series

Eaton xComfort KLV LV

External Depth

100mm

Supply Voltage

400V ac

IP Rating

IP30

External Height

840mm

Material

Polystyrene Plastic, Steel, Powder Coated

External Width

360mm

Number of Rows

5

Standards/Approvals

IEC/EN 60670-24 (PD), IEC/EN 62208

Non Compliant

COO (Country of Origin):
CZ
The Eaton hollow wall compact distribution board is designed to optimise electrical distribution in indoor environments. Emphasising safety and functionality, it features a robust flat sheet steel door and a versatile plastic enclosure, making it an ideal choice for various installation needs. Catering to contemporary demands, the distribution board supports a user-friendly layout with five rows and up to 60 module units (MU). This product ensures efficient wiring and organisation, maintaining a sleek profile that blends seamlessly into any setting. It incorporates a comprehensive array of safety features, such as a rugged door cam lock and a protective shrouding material, aligning with international standards to deliver outstanding reliability and performance.

Designed for easy wall installation, enhancing space efficiency

Constructed from durable materials to withstand the rigours of indoor use

Includes plug-in terminals for simplified connectivity and maintenance

Equipped with an adjustable mounting depth feature for versatile installation

Complies with strict international standards for electrical safety

Provides excellent thermal stability and heat dissipation capacity

Features a spirit level for precise alignment during installation

Supports both single-door and double-door configurations

Houses an impressive number of modular spacings to accommodate various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy