Eaton xComfort Eaton xComfort KLV LV Distribution Board, Steel, Powder Coated Polystyrene (Plastic), 1 Way
- RS Stock No.:
- 261-623
- Mfr. Part No.:
- 302430 KLV-60UPS-HY24-F
- Brand:
- Eaton
Subtotal (1 unit)*
$879.36
(exc. GST)
$967.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $879.36 |
*price indicative
- RS Stock No.:
- 261-623
- Mfr. Part No.:
- 302430 KLV-60UPS-HY24-F
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 1 | |
| Range | xComfort | |
| Colour | White | |
| Series | Eaton xComfort KLV LV | |
| Mount Type | DIN Rail | |
| Supply Voltage | 400V ac | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| External Height | 840mm | |
| External Width | 360mm | |
| Material | Steel, Powder Coated Polystyrene (Plastic) | |
| Standards/Approvals | IEC/EN 60670-24 (PD), IEC/EN 62208 | |
| Number of Rows | 5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 1 | ||
Range xComfort | ||
Colour White | ||
Series Eaton xComfort KLV LV | ||
Mount Type DIN Rail | ||
Supply Voltage 400V ac | ||
External Depth 100mm | ||
IP Rating IP30 | ||
External Height 840mm | ||
External Width 360mm | ||
Material Steel, Powder Coated Polystyrene (Plastic) | ||
Standards/Approvals IEC/EN 60670-24 (PD), IEC/EN 62208 | ||
Number of Rows 5 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton compact distribution board is engineered for seamless flush mounting and is ideal for hybrid applications. Designed with a robust flat sheet steel door, this high-quality unit accommodates up to five rows and 24 modular units, providing remarkable space efficiency without compromising on performance. The enclosure boasts an IP30 rating and Protection Class II for enhanced safety, making it a reliable choice for indoor installations. Not only is it compliant with stringent IEC/EN standards, but it also features an innovative design that allows for quick and hassle-free installation. The thoughtful design includes provisions for meticulous wiring management and ease of access, ensuring that your installation needs are effortlessly met. Elevate your electrical distribution capabilities with this impressive board, striking the perfect balance between functionality and aesthetic appeal.
Compact design for optimised space utilisation
Robust flat sheet steel door enhances durability
Flush mounting method for seamless integration into walls
Five rows for maximum modular capacity
IP30 rating providing essential protection from dust
Flexible wiring management for streamlined installations
Enhanced safety features with Protection Class II
Compliant with international standards for reliability
Seamless colour finish that blends with any indoor setting
Versatile usage scenarios designed for hybrid applications
- RS Stock No. 0263498
- Mfr. Part No. 302445 KLV-60UPP-W-HY24-F
Each
$968.21
- RS Stock No. 0261627
- Mfr. Part No. 302447 KLV-60HWP-W-HY24-F
Each
$1,026.69
- RS Stock No. 0263502
- Mfr. Part No. 302460 KLV-60HWS-W-HY36-F
Each
$1,085.15
- RS Stock No. 0261631
- Mfr. Part No. 302454 KLV-60UPP-W-HY36-F
Each
$1,026.69
Related links
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 2 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 24 Way
- Eaton xComfort Distribution Board 2 Way












