Eaton Lockable xComfort IKA Eaton xComfort IKA professional Distribution Board, ABS Plastic, 8 Way
- RS Stock No.:
- 282-7020
- Distrelec Article No.:
- 300-95-296
- Mfr. Part No.:
- 174196 IKA-1/8-ST
- Brand:
- Eaton
Subtotal (1 unit)*
$133.35
(exc. GST)
$146.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.35 |
*price indicative
- RS Stock No.:
- 282-7020
- Distrelec Article No.:
- 300-95-296
- Mfr. Part No.:
- 174196 IKA-1/8-ST
- Brand:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 8 | |
| Product Type | Distribution Board | |
| Range | xComfort IKA | |
| Lockable | Yes | |
| Mount Type | Surface | |
| Colour | Grey | |
| Series | Eaton xComfort IKA professional | |
| Supply Voltage | 415V ac | |
| External Depth | 115mm | |
| IP Rating | IP65 | |
| External Height | 231mm | |
| External Width | 238mm | |
| Material | ABS Plastic | |
| Standards/Approvals | EN 608, RoHS, IECEN 606704 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 8 | ||
Product Type Distribution Board | ||
Range xComfort IKA | ||
Lockable Yes | ||
Mount Type Surface | ||
Colour Grey | ||
Series Eaton xComfort IKA professional | ||
Supply Voltage 415V ac | ||
External Depth 115mm | ||
IP Rating IP65 | ||
External Height 231mm | ||
External Width 238mm | ||
Material ABS Plastic | ||
Standards/Approvals EN 608, RoHS, IECEN 606704 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- ES
The Eaton IKA distribution board for damp locations in RAL7035 color features neutral and protective conductor terminals, a foamed-in-place gasket applied using CNC, and is designed to achieve an IP65 degree of protection according to IEC/EN 62208 standards. It includes an integrated module compensation system to accommodate different device widths, metric knockouts with a centring point, and an enclosure made of ABS with a polycarbonate door.
Ambient operating temperature -25 to 70 °C
Certifications IEC/EN 60947-4-1
- RS Stock No. 0257828
- Mfr. Part No. 280346 BC-O-1/8-ECO
Each
$85.91
- RS Stock No. 0125757
- Mfr. Part No. 174199 IKA-3/36-ST
Each
$495.08
- RS Stock No. 0125787
- Mfr. Part No. 174222 IKA-1/6-ST
Each
$108.67
- RS Stock No. 0256886
- Mfr. Part No. 281690 BC-O-1/8-TW-ECO
Each
$87.91
Related links
- Eaton xComfort IKA professional series Eaton xComfort IKA professional Distribution Board
- Eaton IKA Professional Distribution Board Eaton xComfort IKA professional Distribution Board
- Eaton IKA Industrial Distribution Board Eaton xComfort IKA industrial Distribution Board
- Eaton Professional Series Eaton xComfort IKA professional Distribution Board
- Eaton IKA Standard Distribution
- Eaton IKA Professional Distribution
- Eaton IKA Professional Distribution
- Eaton xComfort IKA IKA-1/12-ST Distribution Board 12 Way












