Eaton xComfort Eaton xComfort KLV LV Distribution Board, Polystyrene, 1 Way

Subtotal (1 unit)*

$1,026.69

(exc. GST)

$1,129.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,026.69

*price indicative

RS Stock No.:
262-269
Mfr. Part No.:
302458 KLV-60UPS-W-HY36-F
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Number of Outgoing Ways

1

Range

xComfort

Series

Eaton xComfort KLV LV

Colour

White

Mount Type

DIN Rail

External Depth

100mm

Supply Voltage

400V ac

IP Rating

IP30

Material

Polystyrene

External Height

840mm

External Width

360mm

Number of Rows

5

Standards/Approvals

IEC/EN 60670-24 (PD)

Non Compliant

COO (Country of Origin):
CZ
The Eaton Distribution Board is designed for flush mounting applications, offering a hybrid solution with five rows and 36 modular units. It combines functionality with a sleek design, featuring a flat sheet steel door complemented by Wi-Fi technology for modern connectivity. Crafted from durable materials, it adheres to stringent compliance standards, ensuring reliability and safety for indoor electrical distribution. Its robust construction, including a plastic enclosure with a powder-coated steel door, contributes to both longevity and aesthetic appeal, making it an ideal choice for diverse electrical installations.

Designed for easy access and maintenance with screw terminals

Compliant with RoHS regulations for eco friendliness

Integrates Wi Fi connectivity for modern functionality

Provides built in resilience against mechanical impacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy