Eaton xComfort Eaton xComfort KLV LV Distribution Board, 2 Way
- RS Stock No.:
- 263-491
- Mfr. Part No.:
- 302422 KLV-60UPM-W-F
- Brand:
- Eaton
Subtotal (1 unit)*
$1,085.15
(exc. GST)
$1,193.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,085.15 |
*price indicative
- RS Stock No.:
- 263-491
- Mfr. Part No.:
- 302422 KLV-60UPM-W-F
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 2 | |
| Range | xComfort | |
| Colour | White | |
| Mount Type | DIN Rail, Flush | |
| Series | Eaton xComfort KLV LV | |
| Supply Voltage | 230V ac | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| External Width | 360mm | |
| External Height | 840mm | |
| Standards/Approvals | IECEN 608, IECEN 606704 (GP), RoHS | |
| Number of Rows | 5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 2 | ||
Range xComfort | ||
Colour White | ||
Mount Type DIN Rail, Flush | ||
Series Eaton xComfort KLV LV | ||
Supply Voltage 230V ac | ||
External Depth 100mm | ||
IP Rating IP30 | ||
External Width 360mm | ||
External Height 840mm | ||
Standards/Approvals IECEN 608, IECEN 606704 (GP), RoHS | ||
Number of Rows 5 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Distribution Board is designed for seamless flush mounting, offering a versatile multimedia solution ideal for modern installations. Engineered with a flat sheet steel door equipped with Wi-Fi capabilities, it prioritises both functionality and aesthetics. The comprehensive design features five rows, allowing ample space for modular components, equipping users with flexibility to accommodate various electrical configurations. Not only does the enclosure support efficient cable management, but it also meets essential standards for multimedia applications under IEC regulations.
Comprehensive range of accessories allows for tailored configurations
Intuitive design includes a spirit level for accurate installation
Special packaging addresses real life application requirements ensuring safe delivery
User friendly installation instructions simplify setup enhancing convenience
Environmentally compliant with RoHS standards reinforcing sustainability
Related links
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 2 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
- Eaton xComfort Distribution Board 2 Way
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV multimedia WIFI Distribution Board 2 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 24 Way
