Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Steel, Powder Coated Polystyrene (Plastic)
- RS Stock No.:
- 124-769
- Mfr. Part No.:
- 178801 KLV-24UPP-SF
- Brand:
- Eaton
Subtotal (1 unit)*
$348.23
(exc. GST)
$383.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.23 |
*price indicative
- RS Stock No.:
- 124-769
- Mfr. Part No.:
- 178801 KLV-24UPP-SF
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort KLV | |
| Series | xComfort KLV | |
| Colour | White | |
| Mount Type | DIN Rail | |
| External Depth | 100mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP30 | |
| External Height | 465mm | |
| External Width | 360mm | |
| Material | Steel, Powder Coated Polystyrene (Plastic) | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS Certifications IEC/EN 62208 IEC/EN 60670-24 (PD) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xComfort KLV | ||
Series xComfort KLV | ||
Colour White | ||
Mount Type DIN Rail | ||
External Depth 100mm | ||
Supply Voltage 400V ac | ||
IP Rating IP30 | ||
External Height 465mm | ||
External Width 360mm | ||
Material Steel, Powder Coated Polystyrene (Plastic) | ||
Number of Rows 2 | ||
Standards/Approvals RoHS Certifications IEC/EN 62208 IEC/EN 60670-24 (PD) | ||
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV energy distribution board is a compact distribution board ideal for flush mounting. It features a super-slim sheet steel door and is designed for indoor installation. With a white (RAL 9016) plastic enclosure and sheet steel door, this energy distribution board offers protection class II. It is compliant with RoHS and certified according to IEC/EN 60670-24 and IEC/EN 62208. The board has a built-in depth of 88mm, 2 rows with 12 module space units per row, and can handle a frequency rating of 50Hz. It is designed for easy installation and comes with a comprehensive range of accessories.
Compact distribution board for flush mounting
Super-slim sheet steel door
Indoor installation design
Protection class II
RoHS compliant
Related links
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV xComfort KLV 1 Phase Distribution Board Enclosure
- Eaton xComfort KLV Distribution Board Enclosure
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
- Eaton Eaton xComfort xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV Distribution Board
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure
