Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure, Steel, 2 Way
- RS Stock No.:
- 125-103
- Mfr. Part No.:
- 178832 KLV-48UPM-F
- Brand:
- Eaton
Subtotal (1 unit)*
$738.96
(exc. GST)
$812.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $738.96 |
*price indicative
- RS Stock No.:
- 125-103
- Mfr. Part No.:
- 178832 KLV-48UPM-F
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 2 | |
| Range | xComfort KLV | |
| Mount Type | DIN Rail, Flush | |
| Colour | White | |
| Series | Eaton xComfort KLV | |
| External Depth | 100mm | |
| Supply Voltage | 230V ac | |
| IP Rating | IP30 | |
| External Height | 715mm | |
| Material | Steel | |
| External Width | 360mm | |
| Number of Rows | 4 | |
| Standards/Approvals | IEC/EN 60670-24 (GP), RoHS, IEC/EN 62208 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 2 | ||
Range xComfort KLV | ||
Mount Type DIN Rail, Flush | ||
Colour White | ||
Series Eaton xComfort KLV | ||
External Depth 100mm | ||
Supply Voltage 230V ac | ||
IP Rating IP30 | ||
External Height 715mm | ||
Material Steel | ||
External Width 360mm | ||
Number of Rows 4 | ||
Standards/Approvals IEC/EN 60670-24 (GP), RoHS, IEC/EN 62208 | ||
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV multimedia distribution board is a compact and versatile solution for flush-mounted installation. With its 4-row design and flush sheet steel door, it offers a sleek and modern appearance. The distribution board is equipped with a variety of features, including a slim door frame design, rugged door cam lock, and optional safety interlock. It also comes with a range of accessories and equipment for easy installation, such as mounting rail, device holder, and cable retainer. With its approved multi-media application and protection class I, this distribution board ensures reliable and safe performance. It is suitable for various indoor installations and comes in a stylish white color.
Compact and versatile multimedia distribution board
Flush-mounted installation with a sleek sheet steel door
Slim door frame design and rugged door cam lock for added durability
Optional safety interlock for enhanced security
Comes with a range of acce
- RS Stock No. 0125108
- Mfr. Part No. 178836 KLV-48HWM-F
Each
$793.52
- RS Stock No. 0125098
- Mfr. Part No. 178829 KLV-48HWS-SF
Each
$577.96
- RS Stock No. 0262799
- Mfr. Part No. 302420 KLV-60HWM-F
Each
$1,054.74
- RS Stock No. 0261619
- Mfr. Part No. 302418 KLV-60UPM-F
Each
$996.24
Related links
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV multimedia WIFI Distribution Board 2 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV Distribution Board 1 Way
- Eaton Eaton xComfort xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV Distribution Board
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 2 Way












