Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Steel, Powder Coated, Polystyrene Plastic

Subtotal (1 unit)*

$523.46

(exc. GST)

$575.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$523.46

*price indicative

RS Stock No.:
125-087
Mfr. Part No.:
178820 KLV-48UPS-F
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xComfort KLV

Colour

White

Mount Type

Flush, DIN Rail

Series

xComfort KLV

Supply Voltage

400V ac

External Depth

100mm

IP Rating

IP30

External Width

360mm

External Height

715mm

Material

Steel, Powder Coated, Polystyrene Plastic

Standards/Approvals

RoHS, IECEN 606704 (PD), IECEN 608

Number of Rows

4

COO (Country of Origin):
CZ
The Eaton compact distribution board is designed for flush mounting and features a flush sheet steel door. It is perfect for indoor installations and comes in a white color (RAL 9016). The distribution board has 4 rows and can accommodate up to 12 module space units per row. It is made of high-quality plastic enclosure with a sheet steel door, providing protection class II. The board is equipped with neutral and protective conductor terminals with SK screw terminal technology, ensuring safe and secure connections. With its slim door frame design and rugged door cam lock, it offers both functionality and durability.

Flush mounting compact distribution board with a flush sheet steel door

Made of high-quality plastic enclosure with a sheet steel door providing protection class II

Neutral and protective conductor terminals with SK screw terminal technology for safe c

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy