Eaton Lockable Professional Series Eaton xComfort IKA professional Distribution Board, ABS Plastic
- RS Stock No.:
- 125-756
- Mfr. Part No.:
- 174198 IKA-2/24-ST
- Brand:
- Eaton
Subtotal (1 unit)*
$337.56
(exc. GST)
$371.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.56 |
*price indicative
- RS Stock No.:
- 125-756
- Mfr. Part No.:
- 174198 IKA-2/24-ST
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | Professional Series | |
| Lockable | Yes | |
| Series | Eaton xComfort IKA professional | |
| Colour | Grey | |
| Mount Type | DIN Rail, Surface | |
| Supply Voltage | 415V ac | |
| External Depth | 145mm | |
| IP Rating | IP65 | |
| Material | ABS Plastic | |
| External Height | 436mm | |
| External Width | 310mm | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS, EN 608, IECEN 606704 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range Professional Series | ||
Lockable Yes | ||
Series Eaton xComfort IKA professional | ||
Colour Grey | ||
Mount Type DIN Rail, Surface | ||
Supply Voltage 415V ac | ||
External Depth 145mm | ||
IP Rating IP65 | ||
Material ABS Plastic | ||
External Height 436mm | ||
External Width 310mm | ||
Number of Rows 2 | ||
Standards/Approvals RoHS, EN 608, IECEN 606704 | ||
- COO (Country of Origin):
- ES
The Eaton Professional distribution board is designed for indoor installations. With a durable plastic enclosure and a transparent cover, this board offers protection and functionality. The board features screw terminals for easy connections and comes wit
Durable plastic enclosure for long lasting performance
IP65 protection against impact and moisture
Transparent cover with notch for easy access
Easy surface mounting with DIN rail option
Screw terminals for quick and secure connections
Related links
- Eaton xComfort IKA professional series Eaton xComfort IKA professional Distribution Board
- Eaton xComfort IKA Eaton xComfort IKA professional Distribution Board 8 Way
- Eaton IKA Professional Distribution Board Eaton xComfort IKA professional Distribution Board
- Eaton IKA Industrial Distribution Board Eaton xComfort IKA industrial Distribution Board
- Eaton IKA Standard Distribution
- Eaton IKA Professional Distribution
- Eaton IKA Professional Distribution
- Eaton IKA Professional Distribution Board IKA professional Distribution Board
