HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 63A, Polycarbonate
- RS Stock No.:
- 117-214
- Mfr. Part No.:
- FP1215
- Brand:
- HENSEL
Subtotal (1 unit)*
$427.07
(exc. GST)
$469.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $427.07 |
*price indicative
- RS Stock No.:
- 117-214
- Mfr. Part No.:
- FP1215
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Series | ENYSTAR | |
| Colour | Grey | |
| External Depth | 186mm | |
| IP Rating | IP66 | |
| Material | Polycarbonate | |
| External Height | 366mm | |
| External Width | 276mm | |
| Number of Rows | 2 | |
| Standards/Approvals | UL Subject 94, IEC 60695-2-11, DIN 43880, IEC 60754-2 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Series ENYSTAR | ||
Colour Grey | ||
External Depth 186mm | ||
IP Rating IP66 | ||
Material Polycarbonate | ||
External Height 366mm | ||
External Width 276mm | ||
Number of Rows 2 | ||
Standards/Approvals UL Subject 94, IEC 60695-2-11, DIN 43880, IEC 60754-2 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for indoor and outdoor installations with a degree of protection of IP66. It features a 24 module capacity, transparent door with hand operated locking. Suitable for DIN rail equipment up to 63 A. This circuit breaker box is made PC material, ensuring safety and reliability in various applications.
IK08 impact protection
Flame retardant design
Self extinguishing material
Halogen free and silicone free
Related links
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 8 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 12 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 16 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 6 Way
- HENSEL ENYSTAR ENYSTAR Distribution Board 63A 4 Way
- HENSEL ENYSTAR Distribution Board 63A
- HENSEL ENYSTAR ENYSTAR Distribution Board 125A
