Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Powder Coated, Polystyrene Plastic, Sheet Steel
- RS Stock No.:
- 124-779
- Mfr. Part No.:
- 178808 KLV-24HWP-F
- Brand:
- Eaton
Subtotal (1 unit)*
$376.61
(exc. GST)
$414.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $376.61 |
*price indicative
- RS Stock No.:
- 124-779
- Mfr. Part No.:
- 178808 KLV-24HWP-F
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort KLV | |
| Mount Type | DIN Rail, Wall | |
| Colour | White | |
| Series | xComfort KLV | |
| External Depth | 100mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP30 | |
| External Width | 360mm | |
| Material | Powder Coated, Polystyrene Plastic, Sheet Steel | |
| External Height | 465mm | |
| Number of Rows | 2 | |
| Standards/Approvals | IEC/EN 62208, IEC/EN 60670-24 (PD) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xComfort KLV | ||
Mount Type DIN Rail, Wall | ||
Colour White | ||
Series xComfort KLV | ||
External Depth 100mm | ||
Supply Voltage 400V ac | ||
IP Rating IP30 | ||
External Width 360mm | ||
Material Powder Coated, Polystyrene Plastic, Sheet Steel | ||
External Height 465mm | ||
Number of Rows 2 | ||
Standards/Approvals IEC/EN 62208, IEC/EN 60670-24 (PD) | ||
- COO (Country of Origin):
- CZ
The Eaton hollow wall compact distribution board from Eaton xComfort, It features a flush sheet steel door and is designed for indoor installations. With its versatile design, it can accommodate up to 12 universal inputs and provides reliable data recording and visualization. The board has a compact size and offers a safe and secure solution for monitoring and recording process values. It comes with a 5.7 inch TFT color graphic display that allows for easy monitoring and visualization of measured values. The board is compliant with RoHS standards and is suitable for various applications including water and wastewater, power stations, and more.
Versatile design with up to 12 universal inputs for recording various measuring signals
5.7 TFT color graphic display for clear visualization of measured values
Reliable data archiving with internal memory and separate SD card
Compact size saves space
- RS Stock No. 0125105
- Mfr. Part No. 178834 KLV-36HWM-F
Each
$729.52
- RS Stock No. 0125097
- Mfr. Part No. 178828 KLV-48HWS-F
Each
$563.75
- RS Stock No. 0124768
- Mfr. Part No. 178800 KLV-24UPP-F
Each
$326.85
- RS Stock No. 0125087
- Mfr. Part No. 178820 KLV-48UPS-F
Each
$523.46
Related links
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV Distribution Board
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 2 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way












