Eaton xComfort Eaton xComfort KLV LV Distribution Board, Polystyrene, Steel, 2 Way
- RS Stock No.:
- 261-619
- Mfr. Part No.:
- 302418 KLV-60UPM-F
- Brand:
- Eaton
Subtotal (1 unit)*
$996.24
(exc. GST)
$1,095.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $996.24 |
*price indicative
- RS Stock No.:
- 261-619
- Mfr. Part No.:
- 302418 KLV-60UPM-F
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 2 | |
| Range | xComfort | |
| Mount Type | DIN Rail, Flush | |
| Colour | White | |
| Series | Eaton xComfort KLV LV | |
| External Depth | 100mm | |
| Supply Voltage | 230V ac | |
| IP Rating | IP30 | |
| External Width | 360mm | |
| Material | Polystyrene, Steel | |
| External Height | 840mm | |
| Number of Rows | 5 | |
| Standards/Approvals | IEC/EN 60670-24, RoHS, IEC/EN 62208 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 2 | ||
Range xComfort | ||
Mount Type DIN Rail, Flush | ||
Colour White | ||
Series Eaton xComfort KLV LV | ||
External Depth 100mm | ||
Supply Voltage 230V ac | ||
IP Rating IP30 | ||
External Width 360mm | ||
Material Polystyrene, Steel | ||
External Height 840mm | ||
Number of Rows 5 | ||
Standards/Approvals IEC/EN 60670-24, RoHS, IEC/EN 62208 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Distribution Board is designed for seamless flush mounting, offering a versatile solution for multimedia applications. Its five-row design accommodates a variety of devices, making it an excellent choice for modern electrical installations. This distribution board features a robust flat sheet steel door, providing not only security but also a sleek aesthetic that complements various interior styles. With ample space for a diverse range of equipment, it supports efficient cable management, ensuring a tidy installation. Built to meet stringent international standards, this distribution board guarantees reliability in indoor applications, backed by certifications that affirm its safety and performance.
Designed to meet regulatory compliance for added peace of mind
Accommodates multiple devices providing flexibility for future upgrades
Incorporates easy installation features for user friendly setup
Offers comprehensive protection ensuring safety during operation
Related links
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 2 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
- Eaton xComfort KLV multimedia WIFI Distribution Board 2 Way
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort Distribution Board 2 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
