Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Sheet Steel, Polystyrene
- RS Stock No.:
- 124-781
- Mfr. Part No.:
- 178809 KLV-24HWP-SF
- Brand:
- Eaton
Subtotal (1 unit)*
$388.52
(exc. GST)
$427.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $388.52 |
*price indicative
- RS Stock No.:
- 124-781
- Mfr. Part No.:
- 178809 KLV-24HWP-SF
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort KLV | |
| Colour | White | |
| Series | xComfort KLV | |
| Mount Type | DIN Rail, Wall | |
| External Depth | 100mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP30 | |
| Material | Sheet Steel, Polystyrene | |
| External Height | 465mm | |
| External Width | 360mm | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS, IECEN 608, IECEN 606704 (PD) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xComfort KLV | ||
Colour White | ||
Series xComfort KLV | ||
Mount Type DIN Rail, Wall | ||
External Depth 100mm | ||
Supply Voltage 400V ac | ||
IP Rating IP30 | ||
Material Sheet Steel, Polystyrene | ||
External Height 465mm | ||
External Width 360mm | ||
Number of Rows 2 | ||
Standards/Approvals RoHS, IECEN 608, IECEN 606704 (PD) | ||
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV energy distribution board is a hollow wall compact distribution board designed for use in industrial applications. It features a super-slim sheet steel door and a plastic enclosure with a white (RAL 9016) cover. The board has two rows and is compact in design, making it ideal for installation in tight spaces. With its high-quality construction and compliance with standards such as RoHS and IEC/EN 60670-24, it provides a reliable and safe solution for energy distribution.
Compact design with super-slim sheet steel door
Easy installation with a hollow-wall mounting method
Plug-in terminals for convenient wiring
High-quality construction with plastic enclosure
Safe and reliable switching with protection class II
IP30 pr
- RS Stock No. 0124775
- Mfr. Part No. 178805 KLV-48UPP-SF
Each
$603.98
- RS Stock No. 0124792
- Mfr. Part No. 178818 KLV-36UPS-F
Each
$362.38
- RS Stock No. 0124791
- Mfr. Part No. 178817 KLV-24UPS-SF
Each
$329.21
- RS Stock No. 0125091
- Mfr. Part No. 178823 KLV-12HWS-SF
Each
$300.82
Related links
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV xComfort KLV 1 Phase Distribution Board Enclosure
- Eaton xComfort KLV Distribution Board Enclosure
- Eaton Eaton xComfort xComfort KLV Distribution Board Enclosure
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
- Eaton xComfort KLV xComfort KLV Distribution Board
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure












