Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Polystyrene Plastic, Steel, Powder Coated Steel Plate,

Subtotal (1 unit)*

$729.52

(exc. GST)

$802.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$729.52

*price indicative

RS Stock No.:
125-105
Mfr. Part No.:
178834 KLV-36HWM-F
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Outgoing Ways

2

Product Type

Distribution Board Enclosure

Range

xComfort KLV

Series

xComfort KLV

Colour

White

Mount Type

DIN Rail

External Depth

100mm

Supply Voltage

400V ac

IP Rating

IP30

External Height

590mm

External Width

360mm

Material

Polystyrene Plastic, Steel, Powder Coated Steel Plate, Plastic

Standards/Approvals

IEC/EN 62208, IEC/EN 60670-24

Number of Rows

3

COO (Country of Origin):
CZ
The Eaton xComfort KLV multimedia distribution board is a hollow wall compact distribution board with a flush sheet steel door. It is designed for indoor installation and measures 100mm in length/depth, 590mm in height, and 360mm in width. With a weight of 5.5 kilograms, it offers a compact and space-saving solution for multimedia distribution. The distribution board has a traffic white (RAL 9016) color and is RoHS compliant. It features an IP30 protection class and is suitable for various applications in the electrical installation field. The product comes with a comprehensive range of accessories and is designed for easy installation and long-term stability.

DIN-compatible mounting method

Hollow-wall mounting for versatile installation

Flush-mounted design for a clean and seamless look

Sheet steel construction with powder coating for durability

IP30 protection class for safe operation

Multiple rows and m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy