Eaton xComfort Eaton xComfort KLV LV Distribution Board, Steel, Polystyrene
- RS Stock No.:
- 263-487
- Mfr. Part No.:
- 302416 KLV-60HWS-F
- Brand:
- Eaton
Subtotal (1 unit)*
$746.05
(exc. GST)
$820.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $746.05 |
*price indicative
- RS Stock No.:
- 263-487
- Mfr. Part No.:
- 302416 KLV-60HWS-F
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xComfort | |
| Series | Eaton xComfort KLV LV | |
| Colour | White | |
| Mount Type | Wall, DIN Rail | |
| Supply Voltage | 400V ac | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| External Height | 840mm | |
| External Width | 360mm | |
| Material | Steel, Polystyrene | |
| Number of Rows | 5 | |
| Standards/Approvals | IECEN 608, IECEN 606704 (PD), RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xComfort | ||
Series Eaton xComfort KLV LV | ||
Colour White | ||
Mount Type Wall, DIN Rail | ||
Supply Voltage 400V ac | ||
External Depth 100mm | ||
IP Rating IP30 | ||
External Height 840mm | ||
External Width 360mm | ||
Material Steel, Polystyrene | ||
Number of Rows 5 | ||
Standards/Approvals IECEN 608, IECEN 606704 (PD), RoHS | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Distribution Board is designed to streamline electrical installations while ensuring safety and efficiency. Featuring a robust flat sheet steel door and a plastic enclosure, this distribution board not only meets stringent industry standards but also caters to modern aesthetics with its clean white finish. The innovative design includes a 5-row configuration, providing ample space for multiple circuits. Engineered with user-friendly features like a spirit level and cable retainer, it simplifies installation, making it an ideal choice for professionals and DIY enthusiasts alike.
Accommodates 12 module spaces per row for flexibility in circuit management
Features outstanding modular spacing for easy device installation and access
Includes a 3D adjustment element for precise mounting depth adjustment
Equipped with a special packaging designed for real world applications
Related links
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 2 Way
- Eaton xComfort KLV Distribution Board 1 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV Distribution Board for use with xComfort KLV Series
- Eaton xComfort KLV xComfort KLV Distribution Board
