Eaton xComfort KLV xComfort KLV Distribution Board, Polystyrene Plastic, Steel

Subtotal (1 unit)*

$549.54

(exc. GST)

$604.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$549.54

*price indicative

RS Stock No.:
124-773
Mfr. Part No.:
178804 KLV-48UPP-F
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

xComfort KLV

Mount Type

DIN Rail

Colour

White

Series

xComfort KLV

External Depth

100mm

Supply Voltage

400V ac

IP Rating

IP30

Material

Polystyrene Plastic, Steel

External Width

360mm

External Height

715mm

Number of Rows

4

Standards/Approvals

IEC/EN 60670-24, IEC/EN 62208

COO (Country of Origin):
CZ
The Eaton xComfort KLV is a compact distribution board designed for flush mounting. It features a 4-row configuration and a flush sheet steel door, offering a sleek and seamless look. With a plastic enclosure and front cover, this distribution board is classified as Protection Class II. It is sealable, laser-inscribed, and compliant with IEC/EN 60670-24 standards. The KLV comes with a slim door frame design, rugged door cam lock, and optional safety interlock. It also includes a cable retainer for neat wiring and has a marking slot in the wall box. This distribution board is supplied with a comprehensive range of accessories for easy installation and comes with a spirit level and 3D adjustment element for precise mounting. It is suitable for indoor applications and meets the requirements of IEC/EN 62208, DIN 43871, and IEC/EN 61439-3.

Compact distribution board designed for flush mounting

4-row configuration with a flush sheet steel door

Protection Class II with a plastic enclosure and front cover

Sealable and laser-inscribed according to IEC/EN 60670-24

Optional safety interlock a

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy