Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Polystyrene Plastic, Powder Coated, Sheet Steel
- RS Stock No.:
- 124-768
- Mfr. Part No.:
- 178800 KLV-24UPP-F
- Brand:
- Eaton
Subtotal (1 unit)*
$326.85
(exc. GST)
$359.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.85 |
*price indicative
- RS Stock No.:
- 124-768
- Mfr. Part No.:
- 178800 KLV-24UPP-F
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort KLV | |
| Series | xComfort KLV | |
| Mount Type | DIN Rail, Flush | |
| Colour | White | |
| External Depth | 100mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP30 | |
| External Width | 360mm | |
| Material | Polystyrene Plastic, Powder Coated, Sheet Steel | |
| External Height | 465mm | |
| Standards/Approvals | IECEN 608, IECEN 606704 (PD), RoHS | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xComfort KLV | ||
Series xComfort KLV | ||
Mount Type DIN Rail, Flush | ||
Colour White | ||
External Depth 100mm | ||
Supply Voltage 400V ac | ||
IP Rating IP30 | ||
External Width 360mm | ||
Material Polystyrene Plastic, Powder Coated, Sheet Steel | ||
External Height 465mm | ||
Standards/Approvals IECEN 608, IECEN 606704 (PD), RoHS | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- CZ
The Eaton compact distribution board is designed for flush mounting and features a flush sheet steel door. It is part of the xComfort KLV energy distribution board series. With a compact and customizable design, this distribution board is perfect for indoor installations. It has a white color and is made of durable plastic, ensuring protection and longevity. The board has a high level of accuracy and reliability, with a range of technical features including plug-in terminals, a rail frame module rack type, and IP30 protection class. Enjoy easy installation and setup, as well as the option for extension. This distribution board is a high-quality and practical choice for energy distribution applications.
Compact and customizable design for easy installation and setup
Durable plastic enclosure with IP30 protection class
Plug-in terminals for convenient wiring
Rail frame module rack type for flexibility
Suitable for indoor installations
High level of a
Related links
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV xComfort KLV Distribution Board
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
- Eaton xComfort KLV xComfort KLV 1 Phase Distribution Board Enclosure
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 2 Way
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure 2 Way
