HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-406
- Mfr. Part No.:
- KV1609
- Brand:
- HENSEL
Subtotal (1 unit)*
$94.63
(exc. GST)
$104.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.63 |
*price indicative
- RS Stock No.:
- 117-406
- Mfr. Part No.:
- KV1609
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Mount Type | DIN Rail | |
| Series | ENYBOARD | |
| Colour | Grey | |
| External Depth | 111mm | |
| IP Rating | IP66 | |
| External Height | 238mm | |
| External Width | 200mm | |
| Material | Polystyrene | |
| Number of Rows | 1 | |
| Standards/Approvals | UL Subject 94, IEC 60695-2-11, EN 60670-24 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Mount Type DIN Rail | ||
Series ENYBOARD | ||
Colour Grey | ||
External Depth 111mm | ||
IP Rating IP66 | ||
External Height 238mm | ||
External Width 200mm | ||
Material Polystyrene | ||
Number of Rows 1 | ||
Standards/Approvals UL Subject 94, IEC 60695-2-11, EN 60670-24 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box with degree of protection IP66, is designed for the installation of DIN rail equipment up to 63 A. It features a transparent lid, cable entry cover, and protective cover that can be cut out for easy access. With a rated insulation voltage of 400 V AC and power dissipation capability of 16 watts. It is suitable for indoor and outdoor installations, protected against weather influences.
IP66 protection rated
IK08 impact protection
Flame retardant design
Self extinguishing material
Halogen free and silicone free
- RS Stock No. 0117169
- Mfr. Part No. KV6104
Each
$86.35
- RS Stock No. 0117407
- Mfr. Part No. KV6109
Each
$110.17
- RS Stock No. 0117137
- Mfr. Part No. KV9109
Each
$140.52
- RS Stock No. 0117163
- Mfr. Part No. KV1718
Each
$296.59











