HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-169
- Mfr. Part No.:
- KV6104
- Brand:
- HENSEL
Subtotal (1 unit)*
$86.35
(exc. GST)
$94.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.35 |
*price indicative
- RS Stock No.:
- 117-169
- Mfr. Part No.:
- KV6104
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Series | ENYBOARD | |
| Colour | Grey | |
| Mount Type | DIN Rail | |
| External Depth | 111mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP66 | |
| Material | Polystyrene | |
| External Height | 228mm | |
| External Width | 126mm | |
| Standards/Approvals | IEC 60695-2-11, IEC 60754-2, EN 60670-24, UL Subject 94 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Series ENYBOARD | ||
Colour Grey | ||
Mount Type DIN Rail | ||
External Depth 111mm | ||
Supply Voltage 400V ac | ||
IP Rating IP66 | ||
Material Polystyrene | ||
External Height 228mm | ||
External Width 126mm | ||
Standards/Approvals IEC 60695-2-11, IEC 60754-2, EN 60670-24, UL Subject 94 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is a top quality solution for installing DIN rail equipment up to 63 A. With a degree of protection of IP65, this grey gland is suitable for both indoor and outdoor use. It boasts dimensions of 126mm width, 228mm height, and 111mm depth, weighing just 0.55kg. The material used is polystyrene, ensuring durability and reliability for your electrical setups.
Flame retardant design
IK08 impact protection rating
Halogen free and silicone free
Self extinguishing material
