Molex, Mini-Fit BMI Male Connector Housing, 4.2mm Pitch, 14 Way, 2 Row
- RS Stock No.:
- 670-4537
- Mfr. Part No.:
- 15-06-0146
- Brand:
- Molex
130 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.558
(exc. GST)
$2.814
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $2.558 | $12.79 |
25 + | $2.53 | $12.65 |
*price indicative
- RS Stock No.:
- 670-4537
- Mfr. Part No.:
- 15-06-0146
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Receptacle and Plug Housings, 42474 and 42475 Series
Blind Mating Interface panel mount housings
Receptacle housings 42474 Series mate with Plug housings 42475 Series
Receptacle housings 42474 Series also mate with Crimp Terminal Receptacles 5557 Series typical stock numbers 484-1748
Receptacle housings use 5556 Series terminals typical stock number 215-5887
Plug housings use 5558 Series terminals typical stock number 215-5893
Receptacle housings 42474 Series mate with Plug housings 42475 Series
Receptacle housings 42474 Series also mate with Crimp Terminal Receptacles 5557 Series typical stock numbers 484-1748
Receptacle housings use 5556 Series terminals typical stock number 215-5887
Plug housings use 5558 Series terminals typical stock number 215-5893
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Mini-Fit BMI Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | Mini-Fit BMI |
For Use With | Mini-Fit BMI Plug |
Body Orientation | Straight |
Length | 36.8mm |
Width | 16.8mm |
Housing Material | Nylon |
Related links
- Molex, Mini-Fit BMI Female Connector Housing, 4.2mm Pitch, 14 Way, 2 Row
- Molex, Mini-Fit BMI Male Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
- Molex, Mini-Fit BMI Male Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
- Molex, Mini-Fit BMI Male Connector Housing, 4.2mm Pitch, 24 Way, 2 Row
- Molex, Mini-Fit BMI Male Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 14 Way, 2 Row
- Molex, Mini-Fit BMI Female Connector Housing, 4.2mm Pitch, 10 Way, 2 Row
- Molex, Mini-Fit BMI Female Connector Housing, 4.2mm Pitch, 18 Way, 2 Row