HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polycarbonate
- RS Stock No.:
- 117-349
- Mfr. Part No.:
- KVPC9224
- Brand:
- HENSEL
Subtotal (1 unit)*
$376.81
(exc. GST)
$414.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $376.81 |
*price indicative
- RS Stock No.:
- 117-349
- Mfr. Part No.:
- KVPC9224
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Mount Type | DIN Rail | |
| Series | ENYBOARD | |
| Colour | Grey | |
| External Depth | 129mm | |
| IP Rating | IP66 | |
| External Height | 458mm | |
| Material | Polycarbonate | |
| External Width | 295mm | |
| Number of Rows | 2 | |
| Standards/Approvals | IEC 60754-2, IEC 60695-2-11, UL Subject 94, DIN 43871, EN 60670-24 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Mount Type DIN Rail | ||
Series ENYBOARD | ||
Colour Grey | ||
External Depth 129mm | ||
IP Rating IP66 | ||
External Height 458mm | ||
Material Polycarbonate | ||
External Width 295mm | ||
Number of Rows 2 | ||
Standards/Approvals IEC 60754-2, IEC 60695-2-11, UL Subject 94, DIN 43871, EN 60670-24 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box with a degree of protection of IP66, is designed for indoor and outdoor installations. It features FIXCONNECT terminal technology, separable potentials, and a transparent door. The box offers a power dissipation capability of 31 watts. Suitable for outdoor use in harsh environments, it meets the requirements for fire protection and mechanical load resistance.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
- RS Stock No. 0117342
- Mfr. Part No. KVPC9448
Each
$748.50
- RS Stock No. 0117328
- Mfr. Part No. KVPC9112
Each
$290.07
- RS Stock No. 0117311
- Mfr. Part No. KVPC9336
Each
$570.30
- RS Stock No. 0117368
- Mfr. Part No. KVPC9109
Each
$159.22












