ABB 48 Plastic Consumer Unit, 125A, EN60439-3, IEC60670 IP65 MISTRAL65
- RS Stock No.:
- 811-1912
- Mfr. Part No.:
- 1SL1207A00 65P12X42
- Brand:
- ABB
Subtotal (1 unit)*
$329.82
(exc. GST)
$362.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $329.82 |
*price indicative
- RS Stock No.:
- 811-1912
- Mfr. Part No.:
- 1SL1207A00 65P12X42
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Consumer Unit | |
| Series | MISTRAL65 | |
| Range | System pro E Comfort MISTRAL65 | |
| Number of Ways | 48 | |
| Current Rating | 125A | |
| Colour | Grey | |
| Housing Material | Plastic | |
| Standards/Approvals | EN60439-3, IEC60670 | |
| IP Rating | IP65 | |
| Width | 320mm | |
| Length | 735mm | |
| Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Consumer Unit | ||
Series MISTRAL65 | ||
Range System pro E Comfort MISTRAL65 | ||
Number of Ways 48 | ||
Current Rating 125A | ||
Colour Grey | ||
Housing Material Plastic | ||
Standards/Approvals EN60439-3, IEC60670 | ||
IP Rating IP65 | ||
Width 320mm | ||
Length 735mm | ||
Depth 155mm | ||
ABB Consumer Unit, 4 Rows, 4.23kg Weight - Mistral65 Series - 1SL1207A00 65P12X42
Need to install an electrical distribution system? Pick this consumer unit from ABB to order and protect your components. The box has 48 DIN place units to support extensive commercial and industrial setups. As it's made from rugged thermoplastic, it resists wear and impacts in heavy-duty environments. Thanks to the transparent door, you can quickly spot and attend to problems before they cause downtime. Plus, it opens up to 180°, making access to equipment a breeze during maintenance. Installing your kit is simple – just snap your assembled DIN rail in place.
Features & Benefits
• Halogen-free, so it won't emit toxic fumes if there's a fire
• IP65 rating means the unit is dust-tight and withstands low-pressure water sprays
• Compact dimensions of 735 (L) x 320 (W) x 155mm (D) take up little surface space
Applications
• Automated factory controls
• Construction industry
• Power stations
• Retails units
• Warehouses
What current rating does this consumer unit have?
It has a current rating of 125A, which means it's tough enough to handle high-voltage industrial applications.
How heavy is this consumer unit?
It weighs 4.23kg, so it's light enough to handle easily during installation.
- RS Stock No. 8111906
- Mfr. Part No. 1SL1204A00 65P12X22
Each
$141.66
- RS Stock No. 8111896
- Mfr. Part No. 1SL1203A00 65P18X12
Each
$121.67
- RS Stock No. 8111903
- Mfr. Part No. 1SL1206A00 65P12X32
Each
$268.83
- RS Stock No. 8111899
- Mfr. Part No. 1SL1201A00 65P08X12
Each
$97.58
Related links
- ABB 18 Plastic Consumer Unit EN60439-3, IEC60670 IP65 MISTRAL65
- ABB 24 Plastic Consumer Unit EN60439-3, IEC60670 IP65 MISTRAL65
- ABB 36 Plastic Consumer Unit IEC60670 / EN60439-3 IP65 MISTRAL65
- ABB 54 Plastic Consumer Unit IEC60670, EN60439-3 IP65 MISTRAL65
- ABB 8 Plastic Consumer Unit IEC60670, EN60439-3 IP65 MISTRAL65
- ABB 48 Way Plastic Consumer Unit IP65 Mistral65
- ABB 18 Way Plastic Consumer Unit IP65 Mistral65
- ABB 54 Way Plastic Consumer Unit IP65 Mistral65










