HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-182
- Mfr. Part No.:
- KV8224M
- Brand:
- HENSEL
Subtotal (1 unit)*
$247.96
(exc. GST)
$272.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.96 |
*price indicative
- RS Stock No.:
- 117-182
- Mfr. Part No.:
- KV8224M
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Series | ENYBOARD | |
| Colour | Grey | |
| Mount Type | DIN Rail | |
| External Depth | 129mm | |
| IP Rating | IP65, IP66 | |
| External Width | 295mm | |
| Material | Polystyrene | |
| External Height | 458mm | |
| Number of Rows | 2 | |
| Standards/Approvals | IEC 60695-2-11, EN 60670-24, IEC 60754-2, DIN 43871, UL Subject 94 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Series ENYBOARD | ||
Colour Grey | ||
Mount Type DIN Rail | ||
External Depth 129mm | ||
IP Rating IP65, IP66 | ||
External Width 295mm | ||
Material Polystyrene | ||
External Height 458mm | ||
Number of Rows 2 | ||
Standards/Approvals IEC 60695-2-11, EN 60670-24, IEC 60754-2, DIN 43871, UL Subject 94 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63A. With a degree of protection of IP65, it is suitable for both indoor and outdoor installation, protecting against weather influences. The grey RAL 7035 colour and transparent door make it a practical and versatile option for various applications.
Flame retardant design
IK08 impact protection rating
Halogen free and silicone free
Self extinguishing material
