HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-440
- Mfr. Part No.:
- KV2524M
- Brand:
- HENSEL
Subtotal (1 unit)*
$281.70
(exc. GST)
$309.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.70 |
*price indicative
- RS Stock No.:
- 117-440
- Mfr. Part No.:
- KV2524M
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Mount Type | DIN Rail | |
| Colour | Grey | |
| Series | ENYBOARD | |
| External Depth | 129mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP54, IP66 | |
| External Width | 295mm | |
| External Height | 458mm | |
| Material | Polystyrene | |
| Number of Rows | 2 | |
| Standards/Approvals | IEC 60695-2-11, EN 60670-24, DIN 43871 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Mount Type DIN Rail | ||
Colour Grey | ||
Series ENYBOARD | ||
External Depth 129mm | ||
Supply Voltage 400V ac | ||
IP Rating IP54, IP66 | ||
External Width 295mm | ||
External Height 458mm | ||
Material Polystyrene | ||
Number of Rows 2 | ||
Standards/Approvals IEC 60695-2-11, EN 60670-24, DIN 43871 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed with degree of protection IP66, making it suitable for both indoor and outdoor installations. With FIXCONNECT terminal technology. This box allows for up to 4 different potentials, ensuring versatile use. The grey colour and compact dimensions make it suitable for various applications, with a power dissipation capability of 31 watts at 30 K.
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYBOARD ENYBOARD Distribution Board 63A
- CK Polyester, 4 Pocket Tool Belt Pouch
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Connector Tool Kits
- Draw Wires & Fish Tapes
- Insertion & Extraction Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
