HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-163
- Mfr. Part No.:
- KV1718
- Brand:
- HENSEL
Subtotal (1 unit)*
$296.59
(exc. GST)
$326.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.59 |
*price indicative
- RS Stock No.:
- 117-163
- Mfr. Part No.:
- KV1718
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Mount Type | DIN Rail | |
| Colour | Grey | |
| Series | ENYBOARD | |
| Supply Voltage | 400V ac | |
| External Depth | 129mm | |
| IP Rating | IP54, IP66 | |
| Material | Polystyrene | |
| External Width | 403mm | |
| External Height | 333mm | |
| Number of Rows | 1 | |
| Standards/Approvals | EN 60670-24, IEC 60754-2, UL Subject 94, IEC 60695-2-11 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Mount Type DIN Rail | ||
Colour Grey | ||
Series ENYBOARD | ||
Supply Voltage 400V ac | ||
External Depth 129mm | ||
IP Rating IP54, IP66 | ||
Material Polystyrene | ||
External Width 403mm | ||
External Height 333mm | ||
Number of Rows 1 | ||
Standards/Approvals EN 60670-24, IEC 60754-2, UL Subject 94, IEC 60695-2-11 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed with a degree of protection of IP66, making it suitable for both indoor and outdoor installations. With FIXCONNECT terminal technology and separable N connectors, this product can accommodate up to 3 different potentials. It is ideal for DIN rail equipment up to 63 A and offers a high level of power dissipation capability. The grey RAL 7035 colour and compact dimensions make it a versatile choice for various applications.
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
- RS Stock No. 0117438
- Mfr. Part No. KV1712
Each
$245.20
- RS Stock No. 0117071
- Mfr. Part No. KV8118M
Each
$268.25
- RS Stock No. 0117169
- Mfr. Part No. KV6104
Each
$86.35
- RS Stock No. 0117150
- Mfr. Part No. KV9230M
Each
$372.84












