HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene

Subtotal (1 unit)*

$110.17

(exc. GST)

$121.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.17

*price indicative

RS Stock No.:
117-407
Mfr. Part No.:
KV6109
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Colour

Grey

Series

ENYBOARD

Mount Type

DIN Rail

External Depth

111mm

IP Rating

IP65

Material

Polystyrene

External Height

238mm

External Width

200mm

Standards/Approvals

IEC 60754-2, UL Subject 94, EN 60670-24, IEC 60695-2-11

Number of Rows

1

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A, with a top hat profile of 35 mm. It features a transparent lid with a sealable locking device, cable entry cover, and protective cover that can be cut out. With a degree of protection of IP65, it is suitable for indoor and outdoor installation, protected against weather influences. The material used is polystyrene and it has a power dissipation capability of 16 watts at 30 K.

Flame retardant design

IK08 impact protection rating

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy