Same Sky, SD 6 Pole Vertical DIN Connector, 1A, 100V, Cable, Cable Male
- RS Stock No.:
- 259-6614
- Mfr. Part No.:
- SD-60
- Brand:
- Same Sky
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6614
- Mfr. Part No.:
- SD-60
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Series | SD | |
| Number of Contacts | 6 | |
| Orientation | Vertical | |
| Product Type | DIN Connector | |
| Current | 1 A | |
| Voltage | 100 V | |
| Mount Type | Cable, Cable | |
| Connector Gender | Male | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 5 °C | |
| Shield Type | Shielded | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Series SD | ||
Number of Contacts 6 | ||
Orientation Vertical | ||
Product Type DIN Connector | ||
Current 1 A | ||
Voltage 100 V | ||
Mount Type Cable, Cable | ||
Connector Gender Male | ||
Contact Gender Male | ||
Contact Material Brass | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 5 °C | ||
Shield Type Shielded | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CUI devices provides a DIN connectors having a mounting type of cable mount with a plug connector and straight body orientation. It consist of 6 Pins with a rated input voltage of 100 V.
Operating temperature is-5°C to 70°C
Insertion force of 4 kg
- RS Stock No. 2513627
Each
$15.66
- RS Stock No. 2513630
Each
$16.76
- RS Stock No. 2291965
- Mfr. Part No. C01610H0170021
Each (In a Pack of 25)
$25.955
- RS Stock No. 2291960
- Mfr. Part No. C01610H0140021
Each (In a Pack of 25)
$25.712












