Lumberg, 0107 5 Pole Vertical DIN Connector, DIN 41524, 4A, 100V ac, Bayonet, Solder Female

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$11.02

(exc. GST)

$12.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 149 unit(s) shipping from 23 November 2026
  • Plus 250 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$11.02-
10 - 24$10.583%
25 +$9.989%

*price indicative

RS Stock No.:
281-8994
Distrelec Article No.:
142-22-808
Mfr. Part No.:
0107 05
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

DIN Connector

Number of Contacts

5

Current

4A

Mount Type

Solder

Connector Gender

Female

Mating Type

Bayonet

Orientation

Vertical

Voltage

100V ac

Termination Type

Solder

Minimum Operating Temperature

-25°C

DIN Number

DIN 41524

Maximum Operating Temperature

80°C

Contact Gender

Female

Standards/Approvals

RoHS

Series

0107

Housing Material

Zinc Alloy

Pole Format

5

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
TW
The Lumberg DIN circular connectors and DIN chassis socket with bayonet lock shielded with metal housing flange and solder terminals.

CuZn silver-plated Contact spring

Cu nickel-plated Ground contact spring

Zn alloy nickel-plated Housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy