Siemens SIMATIC Series HMI Panel - 15.6 in, TFT Display, 1366 x 768 pixel
- RS Stock No.:
- 280-2186
- Mfr. Part No.:
- 6AV2128-3QB06-0AX1
- Brand:
- Siemens
Subtotal (1 unit)*
$9,758.14
(exc. GST)
$10,733.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,758.14 |
*price indicative
- RS Stock No.:
- 280-2186
- Mfr. Part No.:
- 6AV2128-3QB06-0AX1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | HMI Panel | |
| Series | SIMATIC | |
| Display Type | TFT | |
| Display Resolution | 1366 x 768 pixel | |
| Number of Ports | 2 | |
| Port Type | Profinet | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 15.6in | |
| Width | 398mm | |
| Depth | 73mm | |
| Standards/Approvals | CE, EAC, CCC, uCLus, KC, RoHS, RCM | |
| Length | 257mm | |
| IP Rating | IP20, IP65 | |
| Hazardous Area Certification | No | |
| Display Colour | 16 Million | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type HMI Panel | ||
Series SIMATIC | ||
Display Type TFT | ||
Display Resolution 1366 x 768 pixel | ||
Number of Ports 2 | ||
Port Type Profinet | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Backlighting Yes | ||
Diagonal Display Size 15.6in | ||
Width 398mm | ||
Depth 73mm | ||
Standards/Approvals CE, EAC, CCC, uCLus, KC, RoHS, RCM | ||
Length 257mm | ||
IP Rating IP20, IP65 | ||
Hazardous Area Certification No | ||
Display Colour 16 Million | ||
- COO (Country of Origin):
- DE
Siemens MTP1500 Unified Comfort Series HMI Panel, 15.6 inch TFT Display, IP65 - 6AV2128-3QB06-0AX1
This HMI Panel offers intuitive touch operation within the SIMATIC MTP1500 Unified Comfort range. Featuring a high-resolution 15.6 inch TFT display, it presents information clearly with a resolution of 1366 x 768 pixels. The device is designed for versatility with an IP65 rating at the front and an operational temperature range of 0°C to +50°C, making it suitable for various industrial applications.
Features & Benefits
• Touchscreen functionality enhances user interaction
• Two PROFINET ports offer efficient networking capabilities
• Multi-touch support improves operational efficiency
• Backlighting adjustable for clear visibility in diverse lighting conditions
• Configurable with WinCC Unified Comfort for tailored applications
• Compact design allows vertical or horisontal mounting options
Applications
• Utilised in factory automation for real-time monitoring
• Integrated in control systems for machinery operation
• Deployed in electrical panels for equipment management
• Suitable for process visualisation in manufacturing environments
What type of supply voltage is compatible with this unit?
This unit operates on a supply voltage of 24V DC, within a permissible range from 19.2V to 28.8V, ensuring versatility in various setups.
How does this device handle connectivity requirements in industrial settings?
It features two industrial Ethernet ports, which facilitate seamless integration with PROFINET networks, supporting efficient data exchange and device communication.
What are the memory specifications for this panel?
The device includes both Flash and RAM memory, enabling effective data storage and quick processing capabilities for various applications.
What measures are in place for ensuring durability and reliability?
With an IP65 rating at the front and an operational temperature range of -20°C to +60°C for storage, the panel is designed to withstand challenging environmental conditions typical in industrial settings.
Related links
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 15.6 In 1366 x 768
- Siemens SIMATIC HMI MTP1500 Series HMI Panel - 15.6 in 1366 x 768 pixel
- Siemens SIMATIC Series HMI Panel - 15.6 in 1366 x 768 pixel
- Siemens 6AV2128 TFT Display, 1366 x 768 pixel
- Siemens SIMATIC TFT Display, 1366 x 768 pixel
- Siemens 6AV TFT Display, 1366 x 768 pixel
- Siemens SIMATIC Series TP1900 Comfort PRO HMI Panel - 15.6 in 1366 x 768
- Siemens SIMATIC Series Display - 15.6 in 1366 x 768 pixel
