Same Sky, MD 6 Pole DIN Connector, 1A, 250V, Cable Male
- RS Stock No.:
- 259-6387
- Mfr. Part No.:
- MD-60
- Brand:
- Same Sky
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.32
(exc. GST)
$8.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 240 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $3.66 | $7.32 | - |
| 10 - 18 | $3.47 | $6.94 | 5% |
| 20 - 48 | $3.29 | $6.58 | 10% |
| 50 - 98 | $3.135 | $6.27 | 14% |
| 100 + | $2.99 | $5.98 | 18% |
*price indicative
- RS Stock No.:
- 259-6387
- Mfr. Part No.:
- MD-60
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | DIN Connector | |
| Number of Contacts | 6 | |
| Mount Type | Cable | |
| Current | 1A | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | MD | |
| Housing Material | PBT | |
| Contact Plating | Silver | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type DIN Connector | ||
Number of Contacts 6 | ||
Mount Type Cable | ||
Current 1A | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series MD | ||
Housing Material PBT | ||
Contact Plating Silver | ||
Contact Material Phosphor Bronze | ||
The CUI devices provides a mini DIN connectors having a mounting type of cable mount with a plug connector and straight body orientation. It consist of 6 Pins with a rated input voltage of 100 V.
Operating temperature is-20°C to 105°C
Insertion force of 4.5 kg
