RS PRO 5 Pole Standard DIN Plug, 4A, 100V IP40, Quick Connect, Cable Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.31

(exc. GST)

$17.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$16.31
5 - 9$16.15
10 - 24$14.64
25 +$14.32

*price indicative

RS Stock No.:
251-3630
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DIN Plug

Number of Contacts

5

Current

4A

Mount Type

Cable

Connector Size

Standard

Connector Gender

Male

Mating Type

Quick Connect

Voltage

100V

IP Rating

IP40

Contact Gender

Male

Standards/Approvals

RoHS

Housing Material

Polyamide 66

COO (Country of Origin):
TW

RS PRO 5 Pole Din Plug, Quick Connect, Male, Cable Mount


This RS PRO 5 pole right angle din plugs have been designed with the highest quality and versatility in mind and are suitable for several applications. Their twist lock has 2 A current rating and 100 V AC supply voltage with male contact gender and cable mounting type also it is a quick connect lock.

Features and Benefits


  • Connector type plug

  • IP rating IP40

  • Steel set screw

    Applications


    DIN connectors are a type of electrical connector and can be used in various applications to connect devices including, personal computers, audio and video to power, serial, and data.

    DIN connectors have multiple pins within a protective circular sheath and cables that plug into an interface to connect devices. Their function is like other kinds of electrical connectors and enables a secure signal and current transmission by pairing a male half (the pins) to a female receptacle (the housing).

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy