Schurter, 4850 8 Pole Straight Solder DIN Connector, 1A, 100V ac, Threaded, Cable Male

Subtotal (1 unit)*

$8.10

(exc. GST)

$8.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.10

*price indicative

RS Stock No.:
269-3837
Mfr. Part No.:
4850.1810
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

DIN Connector

Number of Contacts

8

Mount Type

Cable

Current

1A

Connector Size

Solder

Mating Type

Threaded

Connector Gender

Male

Orientation

Straight

Voltage

100V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Contact Gender

Male

Series

4850

Standards/Approvals

RoHS

Pole Format

8

COO (Country of Origin):
JP
The Schurter DIN connectors are an electrical connector that is identified by its DIN standard. It is comprised of a protective metal skirt that contains straight round pins.

5000 insertions lifetime

Plugs and sockets connector types

More than 50 mega ohms insulation resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy